+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

05057692001

Tools set: screwdriver bits; plastic box; Pozidriv®; impact; 1/4"


Manufacturer: WERA

Manufacturer part number:
05057692001
TME Symbol:
WERA.05057692001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
Pozidriv®
Plating material
diamond
Kit contents
screwdriver bits
Version
impact
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Gross weight70.1 g
EAN code4013288157737
See other products in this category: Screwdriver Bits Sets WERA,
*
05057692001
1 in TME stock
Net price for quantities from 1 set - 27.95 USDGross price for quantities from 1 set - 27.95 USD
Net price for quantities from 5 set - 27.30 USDGross price for quantities from 5 set - 27.30 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts