+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

05057762001

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 20pcs.


Manufacturer: WERA

Manufacturer part number:
05057762001
TME Symbol:
WERA.05057762001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of package
plastic box
Kind of holder
D6,3mm
Overall length
25mm
Quantity in set/package
20pcs.
Version
BiTorsion
Screwdriver bit features
colour size label
Gross weight116 g
EAN code4013288187963
See other products in this category: Screwdriver Bits WERA,
*
05057762001
0 in TME stock
Net price for quantities from 1 set - 33.63 USDGross price for quantities from 1 set - 33.63 USD
Net price for quantities from 5 set - 31.54 USDGross price for quantities from 5 set - 31.54 USD
Net price for quantities from 10 set - 28.38 USDGross price for quantities from 10 set - 28.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.