+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

05059642001

Screwdriver bit; Hex Plus key,hex key with protection; HEX 3mm

Manufacturer: WERA

Manufacturer part number:
05059642001
TME Symbol:
WERA.05059642001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key with protection, Hex Plus key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight11.2 g
EAN code4013288094315
See other products in this category: Screwdriver Bits WERA,
*
05059642001
8 in TME stock
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 13.95 USD
Net price for quantities from 5 pcs - 13.07 USDGross price for quantities from 5 pcs - 13.07 USD
Net price for quantities from 10 pcs - 11.70 USDGross price for quantities from 10 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs