+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3166000

Polishing disk; lambswool; Mounting: bur; Ø150mm


Manufacturer: WOLFCRAFT

Manufacturer part number:
3166000
TME Symbol:
WF3166000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
polishing disk
Material
lambswool
Mounting
bur
Dimensions
Ø150mm
Gross weight35.4 g
See other products in this category: Abrasive Sheets and Discs WOLFCRAFT,
*
3166000
3 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts