+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WF32K4ZZ1

Connector: circular; socket; female; PIN: 4; IP67; WF32; 50A; 500V

Manufacturer: WEIPU

Manufacturer part number:
WF32K4ZZ1
TME Symbol:
WF32K4ZZ1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
4
IP rating
IP67
Manufacturer series
WF32
Current rating
50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Wire cross-section
10mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 32
Wire size
7AWG
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF32K4ZZ1
0 in TME stock
Net price for quantities from 1 pcs - 10.69 USDGross price for quantities from 1 pcs - 10.69 USD
Net price for quantities from 10 pcs - 8.55 USDGross price for quantities from 10 pcs - 8.55 USD
Net price for quantities from 50 pcs - 7.70 USDGross price for quantities from 50 pcs - 7.70 USD
Net price for quantities from 100 pcs - 6.85 USDGross price for quantities from 100 pcs - 6.85 USD
Net price for quantities from 500 pcs - 6.20 USDGross price for quantities from 500 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.