+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4197000

Cutters; for cutting hoses,leather; Ø13mm max; megaCut S

Manufacturer: WOLFCRAFT

Manufacturer part number:
4197000
TME Symbol:
WF4197000

Specification

Manufacturer
WOLFCRAFT
Type of tool
cutters
Cutting range
Ø13mm max
Manufacturer series
megaCut S
Tools application
  • for cutting hoses
  • leather
Gross weight165.6 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives WOLFCRAFT,
See other products from this series.:
*
4197000
28 in TME stock
Net price for quantities from 1 pcs - 12.17 USDGross price for quantities from 1 pcs - 12.17 USD
Net price for quantities from 3 pcs - 11.30 USDGross price for quantities from 3 pcs - 11.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.