+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WF55K7TW1

Connector: circular; plug; female; PIN: 7(6+1); IP55; WF55; 500V

Manufacturer: WEIPU

Manufacturer part number:
WF55K7TW1
TME Symbol:
WF55K7TW1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
7 (6+1)
IP rating
IP55
Manufacturer series
WF55
Current rating 1
50A
Current rating 2
100A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Wire cross-section 1
10mm2
Contact plating
gold-plated
Wire cross-section 2
16mm2
Case
size 55
Spatial orientation
angled
Gland thread
PG36
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF55K7TW1
0 in TME stock
Net price for quantities from 1 pcs - 46.75 USDGross price for quantities from 1 pcs - 46.75 USD
Net price for quantities from 10 pcs - 37.40 USDGross price for quantities from 10 pcs - 37.40 USD
Net price for quantities from 50 pcs - 33.67 USDGross price for quantities from 50 pcs - 33.67 USD
Net price for quantities from 100 pcs - 29.92 USDGross price for quantities from 100 pcs - 29.92 USD
Net price for quantities from 500 pcs - 27.12 USDGross price for quantities from 500 pcs - 27.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.