+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WG280A10Z

Relay: solid state; Ucntrl: 90÷280VAC; 10A; 24÷280VAC; WG280

Manufacturer: COMUS

Manufacturer part number:
WG280A10Z
TME Symbol:
WG280-A10Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
WG280
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75.1 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG280A10Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order