+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

26249

Screwdriver bit; Torq-Set®; TS2; 1/4"; Overall len: 25mm; ZOT

Manufacturer: WIHA

Manufacturer part number:
26249
TME Symbol:
WIHA-26249

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torq-Set®
Bit size
TS2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
ZOT
Screwdriver bit features
hardened
Gross weight3.83 g
EAN code4010995262495
See other products in this category: Screwdriver Bits WIHA
*
26249
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs