+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

00972

Wrench: socket spanner; HEX 8mm; Chrom-vanadium steel; nickel


Manufacturer: WIHA

Manufacturer part number:
00972
TME Symbol:
WIHA.00972

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 8mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
232mm
Kind of handle
T
Working part length
200mm
Gross weight98.4 g
EAN code4010995009724
See other products in this category: Socket Wrenches WIHA,
*
00972
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.09 USDGross price for quantities from 1 pcs - 14.09 USD
Net price for quantities from 5 pcs - 13.59 USDGross price for quantities from 5 pcs - 13.59 USD
Net price for quantities from 10 pcs - 13.08 USDGross price for quantities from 10 pcs - 13.08 USD
Packaging method by the manufacturer:Cardboard = 10 pcs