+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

27526

Holder; Socket size: 4mm; HEX 1/4"; Overall len: 162mm; ESD


Manufacturer: WIHA

Manufacturer part number:
27526
TME Symbol:
WIHA.285994

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - mm
4mm
Kind of holder
hexagonal, universal
Material
Chrom-vanadium-molybdenum steel
Socket size - inch
HEX 1/4"
Overall length
162mm
Version
ESD
Related items
WIHA.2852S10, WIHA.2882S10
Tools application
  • ESD Wiha torque screwdrivers
  • screwdriver bits
Tools features
  • chrome
  • hardened
  • hexagonal 1/4" socket, hexagonal 4mm grip
Gross weight32.15 g
EAN code4010995275266
See other products in this category: Screwdriver Bits WIHA,
*
27526
32 in TME stock
Net price for quantities from 1 pcs - 17.48 USDGross price for quantities from 1 pcs - 17.48 USD
Net price for quantities from 5 pcs - 16.85 USDGross price for quantities from 5 pcs - 16.85 USD
Net price for quantities from 10 pcs - 16.23 USDGross price for quantities from 10 pcs - 16.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs