+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

41344

Adapter; ElectricVario; 6mm; max.2.8Nm; 10%; 1kVAC

Manufacturer: WIHA

Manufacturer part number:
41344
TME Symbol:
WIHA.2970/2.8

Specification

Manufacturer
WIHA
Type of tool
adapter
Trade name
ElectricVario
Holder socket size - mm
6mm
Kind of package
blister
Kind of holder
hexagonal
Torque
max. 2.8Nm
Accuracy
10%
Conform to the norm
EN ISO 6789 IEC 60900
Max. voltage
1kV AC
Gross weight38.56 g
EAN code4010995413446

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
*
41344
1 in TME stock
Net price for quantities from 1 pcs - 42.74 USDGross price for quantities from 1 pcs - 42.74 USD
Net price for quantities from 5 pcs - 41.22 USDGross price for quantities from 5 pcs - 41.22 USD
Net price for quantities from 10 pcs - 39.99 USDGross price for quantities from 10 pcs - 39.99 USD
No. of pieces (Multiplicity: 1)