+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

38921

Interchangeable blade; insulated; hex key; HEX 6mm; max.20Nm


Manufacturer: WIHA

Manufacturer part number:
38921
TME Symbol:
WIHA.38921

Specification

Manufacturer
WIHA
Type of tool
interchangeable blade
Kind of screwdriver
insulated
Kind of bit
hex key
Bit size
HEX 6mm
Overall length
136mm
Tools application
Wiha torque screwdrivers
Torque
max. 20Nm
Gross weight39.64 g
EAN code4010995389215
See other products in this category: Insulated Screwdrivers WIHA,
*
38921
2 in TME stock
Net price for quantities from 1 pcs - 13.46 USDGross price for quantities from 1 pcs - 13.46 USD
Net price for quantities from 5 pcs - 12.98 USDGross price for quantities from 5 pcs - 12.98 USD
Net price for quantities from 10 pcs - 12.50 USDGross price for quantities from 10 pcs - 12.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.