+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

40523

Tools set: general purpose; case; for electricians; 1kV; 80pcs.


Manufacturer: WIHA

Manufacturer part number:
40523
TME Symbol:
WIHA.40523

Specification

Manufacturer
WIHA
Type of tools set
general purpose
Kind of package
case
Bag material
plastic
Tools application
for electricians
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV
Manufacturer series
XL electric
Kind of tool
insulated
Quantity in set/package
80pcs.
Kit contents
  • crimping tool
  • fpliers for gripping
  • insulated screwdrivers
  • key for control cabinets
  • screwdriver bits
  • side insulated cutters
  • spirit level
  • stripping tool
  • voltage tester
Gross weight13.0608 kg
EAN code4010995405236
See other products in this category: Tool Sets WIHA,
See other products from this series.:
*
40523
0 in TME stock
Net price for quantities from 1 set - 892.61 USDGross price for quantities from 1 set - 892.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.