+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

40615

Screwdriver bit; hex key; HEX 0.9mm; Socket size: 4mm; MICRO

Manufacturer: WIHA

Manufacturer part number:
40615
TME Symbol:
WIHA.40615

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 0.9mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.362 g
EAN code4010995406158
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40615
31 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs