+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

40913

Pliers; side,cutting; 160mm; Classic


Manufacturer: WIHA

Manufacturer part number:
40913
TME Symbol:
WIHA.40913

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
steel
Pliers length
160mm
Manufacturer series
Classic
Cutting range
  • hard wire Ø2,5mm max
  • medium hard wire Ø3,5mm max
Gross weight190.66 g
EAN code4010995409135
See other products in this category: Cutting Pliers WIHA,
See other products from this series.:
*
40913
2 in TME stock
Net price for quantities from 1 pcs - 23.67 USDGross price for quantities from 1 pcs - 23.67 USD
Net price for quantities from 5 pcs - 22.82 USDGross price for quantities from 5 pcs - 22.82 USD
Net price for quantities from 10 pcs - 21.64 USDGross price for quantities from 10 pcs - 21.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs