+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

41827

Tools set: screwdriver bits; plastic cassette; Holder: C6,3mm


Manufacturer: WIHA

Manufacturer part number:
41827
TME Symbol:
WIHA.41827

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Phillips, Pozidriv®, Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
PZ1, PH2, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40
Kit contents
magnetic grip 1/4" with 60mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
FlipSelector
Quantity in set/package
13pcs.
Gross weight149.4 g
EAN code4010995418274

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
41827
1 in TME stock
Net price for quantities from 1 set - 24.31 USDGross price for quantities from 1 set - 24.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts