+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

42449

Screwdriver: precision; 6-angles socket; HEX 3.5mm; PicoFinish®

Manufacturer: WIHA

Manufacturer part number:
42449
TME Symbol:
WIHA.42449

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 3.5mm
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight25.4 g
EAN code4010995424497
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42449
4 in TME stock
Net price for quantities from 1 pcs - 8.89 USDGross price for quantities from 1 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs