+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

42551

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 29mm; 25pcs; TY


Manufacturer: WIHA

Manufacturer part number:
42551
TME Symbol:
WIHA.42551

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
29mm
Quantity in set/package
25pcs.
Manufacturer series
TY
Gross weight158 g
EAN code4010995425517
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42551
0 in TME stock
Net price for quantities from 1 set - 72.74 USDGross price for quantities from 1 set - 72.74 USD
Net price for quantities from 5 set - 70.14 USDGross price for quantities from 5 set - 70.14 USD
Net price for quantities from 10 set - 65.47 USDGross price for quantities from 10 set - 65.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.