+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

43079

Socket: 6-angles; insulated,socket spanner; HEX 12mm; 1/2"

Manufacturer: WIHA

Manufacturer part number:
43079
TME Symbol:
WIHA.43079

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
55mm
Conform to the norm
IEC 60900
Gross weight61.89 g
EAN code4010995430795
See other products in this category: Socket Wrenches WIHA,
*
43079
1 in TME stock
Net price for quantities from 1 pcs - 17.54 USDGross price for quantities from 1 pcs - 17.54 USD
Net price for quantities from 5 pcs - 16.91 USDGross price for quantities from 5 pcs - 16.91 USD
Net price for quantities from 10 pcs - 16.29 USDGross price for quantities from 10 pcs - 16.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts