+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

43292

Extension; ElectricVario; 1"; Kind of socket: hexagonal; 6mm

Manufacturer: WIHA

Manufacturer part number:
43292
TME Symbol:
WIHA.43292

Specification

Manufacturer
WIHA
Type of tool
extension
Trade name
ElectricVario
Holder socket size - inch
1"
Kind of socket
hexagonal
Socket size
6mm
Overall length
70mm
Version
insulated
Manufacturer series
slimVario®
Gross weight42.2 g
EAN code4010995432928

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
43292
3 in TME stock
Net price for quantities from 1 pcs - 18.35 USDGross price for quantities from 1 pcs - 18.35 USD
Net price for quantities from 5 pcs - 17.69 USDGross price for quantities from 5 pcs - 17.69 USD
Net price for quantities from 12 pcs - 17.17 USDGross price for quantities from 12 pcs - 17.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs