+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

45529

Tools set: general purpose; tool rucksack; for diy; 43pcs.


Manufacturer: WIHA

Manufacturer part number:
45529
TME Symbol:
WIHA.45529

Specification

Manufacturer
WIHA
Type of tools set
general purpose
Kind of package
tool rucksack
Tools application
for diy
Quantity in set/package
43pcs.
Kit contents
  • 5m long reeled measuring tape
  • Allen keys
  • combination spanners
  • hammer
  • screwdriver bits
  • screwdrivers
  • screwdriving grip
Gross weight8.3949 kg
EAN code4010995455293
See other products in this category: Tool Sets WIHA,
*
45529
2 in TME stock
Net price for quantities from 1 set - 447.75 USDGross price for quantities from 1 set - 447.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.