+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WINBAG MINI

Assembly and lifting cushion; installation of doors; 70kg


Manufacturer: WINBAG

Manufacturer part number:
WINBAG MINI
TME Symbol:
WINBAG-MINI

Specification

Manufacturer
WINBAG
Type of tool
assembly and lifting cushion
Dimensions
100x160mm
Force
70kg
Tools application
  • furniture leveling
  • installation of doors
  • installation of windows
Gross weight69.7 g

WATCH VIDEO

See other products in this category: General Purpose Tools - Others WINBAG,
*
WINBAG MINI
1 in TME stock
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 4 pcs - 14.35 USDGross price for quantities from 4 pcs - 14.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.