+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M3R

Cutters; tinware; Tool length: 248mm; Blade length: 38mm

Manufacturer: WISS

Manufacturer part number:
M3R
TME Symbol:
WIS.M3R

Specification

Manufacturer
WISS
Type of tool
cutters
Tools application
tinware
Tool length
248mm
Blade length
38mm
Material
molybdenum steel
Tools features
  • cutting a straight line, leftmost, rightmost
  • lock opening
  • non-slip grip
Gross weight434.9 g
See other products in this category: Shears, Scissors, Knives WISS
*
M3R
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 6 pcs