+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WM-70T-02

Holder; for wall mounting; 40kg; 37÷70"; black


Manufacturer: GEMBIRD

Manufacturer part number:
WM-70T-02
TME Symbol:
WM-70T-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
for wall mounting
Force
40kg
Size
37...70"
Colour
black
Standard VESA
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm
Version
adjustable, tiltable
Gross weight2.02165 kg
Certificates
EAN code8716309126052
See other products in this category: Stands and Holders GEMBIRD,
*
WM-70T-02
3 in TME stock
Net price for quantities from 1 pcs - 11.41 USDGross price for quantities from 1 pcs - 11.41 USD
Net price for quantities from 3 pcs - 9.99 USDGross price for quantities from 3 pcs - 9.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.