+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WP-NX-SP

Starry sky projector; Bluetooth,WIFI; 100÷240VAC; -10÷40°C

Manufacturer: MOES

Manufacturer part number:
WP-NX-SP
TME Symbol:
WP-NX-SP

Specification

Manufacturer
MOES
Type of automation module
starry sky projector
Communictions protocol
Bluetooth, WIFI
Operating temperature
-10...40°C
Dimensions
43x43x83mm
Application
visual effects
Colour
blue, green, mix colours, red
Software
Moes, SMART Life, Tuya SMART
Wavelength
450nm
Supply voltage
  • 100...240V AC
Gross weight761.3 g
Certificates
See other products in this category: Building Automation MOES,
*
WP-NX-SP
7 in TME stock
Net price for quantities from 1 pcs - 48.95 USDGross price for quantities from 1 pcs - 48.95 USD
Net price for quantities from 5 pcs - 45.69 USDGross price for quantities from 5 pcs - 45.69 USD
Net price for quantities from 10 pcs - 42.43 USDGross price for quantities from 10 pcs - 42.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.