+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W009013

Screwdriver: universal-set; case; 56pcs.

Manufacturer: Workpro

Manufacturer part number:
W009013
TME Symbol:
WP-W009013WE

Specification

Manufacturer
Workpro
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, square, Torx®
Bit size
PH0, PH00, PZ0, RB0, HEX 1.5mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, RB1, SL 1.5, PH2, PZ2, RB2, SL 2, SL 2.5, PH3, PZ3, RB3, SL 3, SL 4, SL 5, SL 5.5, SL 6, SL 7, TX09, TX10, TX15, TX20, TX25
Kind of package
case
Quantity in set/package
56pcs.
Kit contents
  • precision screwdrivers
  • screwdriver bits
  • screwdriver handle
  • screwdrivers
Gross weight1.5215 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets Workpro
*
W009013
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 4 set