+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W016041

Hacksaw blade-set; metal,hand saw; 300mm; 24teeth/inch; 10pcs.

Manufacturer: Workpro

Manufacturer part number:
W016041
TME Symbol:
WP-W016041WE

Specification

Manufacturer
Workpro
Type of tool accessories
hacksaw blade - set
Blade length
300mm
Balde teeth density
24teeth/inch
Quantity in set/package
10pcs.
Tools application
  • hand saw
  • metal
Gross weight197.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw Workpro,
*
W016041
33 in TME stock
Net price for quantities from 1 set - 1.81 USDGross price for quantities from 1 set - 1.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 set