+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W021183

Screwdriver: universal-set; Socket size-inch: 1/4"; 6.3mm


Manufacturer: Workpro

Manufacturer part number:
W021183
TME Symbol:
WP-W021183WE

Specification

Manufacturer
Workpro
Type of screwdriver
universal - set
Kind of bit
6-angles socket, hex key, Phillips, slot, square, Torx®
Bit size
PH1, RB1, PH2, RB2, PH3, RB3, TX06, TX08, TX10, TX15, TX20, TX25
Bit size - inch
HEX 1/4", SL 1/4", HEX 3/16", SL 3/16", HEX 5/32", SL 5/32"
Socket size - inch
HEX 1/4", HEX 3/8", HEX 3/16", HEX 5/16", HEX 9/32", HEX 11/32"
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Kit contents
  • replacement tips
  • screwdriver handle
Gross weight589.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets Workpro,
*
W021183
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 8.84 USDGross price for quantities from 1 set - 8.84 USD