+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WR08X2201FQL

Resistor: thick film; 2.2kΩ; 0805; 125mW; ±1%; WR08; 150V; 100ppm/°C


Manufacturer: WALSIN

Manufacturer part number:
WR08X2201FQL
TME Symbol:
WR08X2201FQL

Specification

Manufacturer
WALSIN
Type of resistor
thick film
Resistance
2.2kΩ
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±1%
Manufacturer series
WR08
Operating voltage
150V
Temperature coefficient
100ppm/°C
Roll diameter max.
254mm
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WALSIN,
See other products from this series.:
*
WR08X2201FQL
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.