+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

51919

Braid; polyester; black; L: 1.8m; Features: multi use


Manufacturer: GOOBAY

Manufacturer part number:
51919
TME Symbol:
WS-20-40/BK

Specification

Manufacturer
GOOBAY
Type of cable accessories
braid
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Length
1.8m
Cable accessories features
multi use
Bundle diameter
20...40mm
Gross weight130.1 g
See other products in this category: Conduits GOOBAY,
*
51919
9 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 3 pcs - 9.05 USDGross price for quantities from 3 pcs - 9.05 USD
Net price for quantities from 5 pcs - 8.38 USDGross price for quantities from 5 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.