+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

21230

Display: LCD; matrix IPS; 800x480; 142.1x219mm; 8"; LED; PIN: 30


Manufacturer: WAVESHARE

Manufacturer part number:
21230
TME Symbol:
WSH-21230

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
800x480
Dimensions
142.1x219mm
Window dimensions (H x W)
99.96x177.24mm
Screen size
8"
Illumination
LED
Number of pins
30
Connector pinout layout
1x15
Display features
built-in camera
Application - series/manufacturer
Raspberry Pi 2 B, Raspberry Pi 3 A+, Raspberry Pi 3 B, Raspberry Pi 3 B+, Raspberry Pi 4 B, Raspberry Pi A+, Raspberry Pi B+
Touchpad
capacitive
Connection
DSI, FFC/FPC
Supply voltage
  • 5V DC
Interface
  • CSI
  • DSI
  • I2C
Kit contents
  • 2pin cable
  • 15pin FPC cable
  • display module
Gross weight414 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
21230
0 in TME stock
Net price for quantities from 1 pcs - 70.61 USDGross price for quantities from 1 pcs - 70.61 USD
Net price for quantities from 3 pcs - 68.12 USDGross price for quantities from 3 pcs - 68.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.