+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

21433

Display: LCD; matrix IPS; 720x720; 84x84mm; 4"; LED; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
21433
TME Symbol:
WSH-21433

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
720x720
Dimensions
84x84mm
Window dimensions (H x W)
72.53x72.53mm
Screen size
4"
Illumination
LED
Application
personal computer
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Connection
HDMI, Jack 3,5mm, USB C
Supply voltage
  • 5V DC
Interface
  • 3,5mm stereo jack
  • HDMI
  • I2C
  • USB C
Kit contents
  • display module
  • HDMI B adapter
  • HDMI cable
  • HDMI C adapter
  • USB A - USB C cable
Gross weight192 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
21433
0 in TME stock
Net price for quantities from 1 pcs - 59.71 USDGross price for quantities from 1 pcs - 59.71 USD
Net price for quantities from 3 pcs - 57.69 USDGross price for quantities from 3 pcs - 57.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.