+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WSL2010R0110FEA

Resistor: metal strip; 11mΩ; current shunt,sensing; SMD; 2010; 1W


Manufacturer: VISHAY

Manufacturer part number:
WSL2010R0110FEA
TME Symbol:
WSL2010R0110FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
11mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
1W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.039 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSL2010R0110FEA
0 in TME stock
Net price for quantities from 4000 pcs - 0.22 USDGross price for quantities from 4000 pcs - 0.22 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.