+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WSL4026L5000FEB

Resistor: metal strip; 500uΩ; current shunt,sensing; SMD; 4026; 3W


Manufacturer: VISHAY

Manufacturer part number:
WSL4026L5000FEB
TME Symbol:
WSL4026L5000FEB

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
0.5mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
4026
Case - mm
10066
Power
3W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.42 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSL4026L5000FEB
0 in TME stock
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 2000 pcs - 0.91 USDGross price for quantities from 2000 pcs - 0.91 USD
Net price for quantities from 3000 pcs - 0.89 USDGross price for quantities from 3000 pcs - 0.89 USD
Net price for quantities from 5000 pcs - 0.87 USDGross price for quantities from 5000 pcs - 0.87 USD
Net price for quantities from 7000 pcs - 0.84 USDGross price for quantities from 7000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.