+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WSR2R5000FEA

Resistor: metal strip; 500mΩ; SMD; 4527; 2W; ±1%; 11.56x6.98x2.41mm


Manufacturer: VISHAY

Manufacturer part number:
WSR2R5000FEA
TME Symbol:
WSR2R5000FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
0.5Ω
Mounting
SMD
Case - inch
4527
Power
2W
Tolerance
±1%
Body dimensions
11.56x6.98x2.41mm
Operating temperature
-65...275°C
Temperature coefficient
75ppm/°C
Conform to the norm
AEC-Q200
Roll diameter max.
330mm
Quantity in set/package
1500pcs.
Gross weight0.44 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSR2R5000FEA
0 in TME stock
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.