+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

20342001

Stopper; white; IP54; Thread: M20; Pitch: 1.5; 12mm

NEW

Manufacturer: SPELSBERG

Manufacturer part number:
20342001
TME Symbol:
WST-M20

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
stopper
Colour
white
IP rating
IP54
Thread
M20
Thread pitch
1.5
Thread length
12mm
Gross weight2.08 g
Certificates
See other products in this category: Enclosures - Caps SPELSBERG,
*
20342001
160 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 30 pcs - 0.28 USDGross price for quantities from 30 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 50 pcs