+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XBTZG9721

Communication cable; XBTZ; RS485; RJ45; MPI,PPI; 2.5m


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XBTZG9721
TME Symbol:
XBTZG9721

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
communication cable
Manufacturer series
XBTZ
Interface
RS485
Connection
RJ45
Communictions protocol
MPI, PPI
Cable length
2.5m
Application - series/manufacturer
Harmony HMI GTO, Harmony STO & STU, Siemens S7-200, Siemens S7-300, Siemens S7-400, XBTGK...., XBTGT1..., XBTGT2..., XBTGT4..., XBTGT5..., XBTGT6..., XBTGT7340, XBTRT500, XBTRT511
Gross weight116 g
Certificates
EAN code3595863885538
See other products in this category: HMI Panels SCHNEIDER ELECTRIC,
See other products from this series.:
*
XBTZG9721
0 in TME stock
Net price for quantities from 1 pcs - 81.48 USDGross price for quantities from 1 pcs - 81.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.