+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XG4A-1034

Connector: IDC; socket; male; PIN: 10; angled 90°; THT; 2.54mm; 2x5


Manufacturer: OMRON

Manufacturer part number:
XG4A-1034
TME Symbol:
XG4A-1034

Specification

Manufacturer
OMRON
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
10
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Connector variant
with ejector
Gross weight5.991 g
Certificates
See other products in this category: IDC connectors OMRON,
*
XG4A-1034
0 in TME stock
Net price for quantities from 1080 pcs - 0.67 USDGross price for quantities from 1080 pcs - 0.67 USD
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.