+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

67.9773-20021

Test lead; BNC socket,BNC plug; Len: 2m; black; Z: 50Ω; brass


Manufacturer: STÄUBLI

Manufacturer part number:
67.9773-20021
TME Symbol:
XLSK-58-20021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Cable length
2m
Colour
black
Operating temperature
-10...70°C
Impedance
50Ω
Material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • BNC plug
  • BNC socket
Dimensions
Gross weight91.4 g
See other products in this category: Single Test Leads STÄUBLI,
*
67.9773-20021
2 in TME stock
Net price for quantities from 1 pcs - 29.75 USDGross price for quantities from 1 pcs - 29.75 USD
Net price for quantities from 3 pcs - 26.45 USDGross price for quantities from 3 pcs - 26.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.