+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

66.9013-07521

Test lead; 19A; banana plug 4mm,both sides; insulated; Len: 0.75m


Manufacturer: STÄUBLI

Manufacturer part number:
66.9013-07521
TME Symbol:
XMF-414-07521

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
19A
Connector variant
insulated
Cable length
0.75m
Colour
black
Conform to the norm
CAT III 1000V EN 61010
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Dimensions
Gross weight29.51 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.9013-07521
7 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 4.12 USDGross price for quantities from 5 pcs - 4.12 USD
Net price for quantities from 25 pcs - 3.77 USDGross price for quantities from 25 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs