+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

66.9005-10021

Test lead; 19A; banana plug 4mm,angular banana plug 4mm; Len: 1m


Manufacturer: STÄUBLI

Manufacturer part number:
66.9005-10021
TME Symbol:
XMF-484-10021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
19A
Connector variant
insulated
Rated voltage
1kV
Cable length
1m
Colour
black
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V EN 61010
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Dimensions
Gross weight35.8 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.9005-10021
24 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 5 pcs - 6.66 USDGross price for quantities from 5 pcs - 6.66 USD
Net price for quantities from 25 pcs - 6.06 USDGross price for quantities from 25 pcs - 6.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs