+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XMLCS02B2S13

Automation module: pressure switch; OUT 1: SPDT x2; 1/4-18 NPTF


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLCS02B2S13
TME Symbol:
XMLCS02B2S13

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of automation module
pressure switch
Pressure setting range
200mbar...2.32bar, 0.3...2.5bar
Kind of output 1
SPDT x2
Regulation for output 1
ON-OFF
Operating temperature
-25...70°C
IP rating
IP66
Mounting
1/4-18 NPTF
Operating pressure
max. 2.5bar
Connection
screw terminal
Measurement accuracy
2%
Number of pins
8
Gross weight2.919 kg
Certificates
EAN code3389119057493
See other products in this category: Pressure switches TELEMECANIQUE SENSORS,
*
XMLCS02B2S13
0 in TME stock
Net price for quantities from 1 pcs - 582.05 USDGross price for quantities from 1 pcs - 582.05 USD
Net price for quantities from 5 pcs - 543.25 USDGross price for quantities from 5 pcs - 543.25 USD
Net price for quantities from 10 pcs - 504.44 USDGross price for quantities from 10 pcs - 504.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.