+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XMLG001D21

Converter: pressure; 0÷1bar; 8÷33VDC; 4÷20mA; G1/4 A; PIN: 4

Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLG001D21
TME Symbol:
XMLG001D21

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of converter
pressure
Pressure setting range
0...1bar
Current output
4...20mA
Mounting
G1/4 A
Connection
M12 male
Number of pins
4
Supply voltage
  • 8...33V DC
Gross weight134 g
Certificates
EAN code3389110969511
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
*
XMLG001D21
0 in TME stock
Net price for quantities from 1 pcs - 390.14 USDGross price for quantities from 1 pcs - 390.14 USD
Net price for quantities from 5 pcs - 364.12 USDGross price for quantities from 5 pcs - 364.12 USD
Net price for quantities from 10 pcs - 338.11 USDGross price for quantities from 10 pcs - 338.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.