+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XPOE-3-10

Switch PoE Ethernet; Number of ports: 3; 10÷56VDC; RJ45-PoE x3


Manufacturer: ATTE POWER

Manufacturer part number:
XPOE-3-10
TME Symbol:
XPOE-3-10

Specification

Manufacturer
ATTE POWER
Type of CCTV accessories
switch PoE Ethernet
Number of ports
3
Connection
RJ45 - PoE x3
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps
Width
73mm
Height
21mm
Application
CCTV, for built-in
Length
51mm
Operating temperature
-25...65°C
Supply voltage
  • 10...56V DC
Gross weight35 g
Certificates
EAN code5902143691044
See other products in this category: Industrial Networks ATTE POWER,
*
XPOE-3-10
0 in TME stock
Net price for quantities from 1 pcs - 39.07 USDGross price for quantities from 1 pcs - 39.07 USD
Net price for quantities from 5 pcs - 37.68 USDGross price for quantities from 5 pcs - 37.68 USD
Net price for quantities from 10 pcs - 35.73 USDGross price for quantities from 10 pcs - 35.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.