+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XPSMC32Z

Automation module: safety controller; 24VDC; IN: 32; XPSMC; Modbus


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSMC32Z
TME Symbol:
XPSMC32Z

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety controller
Number of inputs
32
Manufacturer series
XPSMC
Operating temperature
-10...55°C
Communictions protocol
Modbus
Supply voltage
  • 24V DC
Gross weight1.196 kg
Certificates
EAN code3389119010276
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
XPSMC32Z
0 in TME stock
Net price for quantities from 1 pcs - 1 939.04 USDGross price for quantities from 1 pcs - 1 939.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.