+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XPSMCMCP0802BC

Automation module: safety controller; 24VDC; IN: 8; OUT: 2; XPSMC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSMCMCP0802BC
TME Symbol:
XPSMCMCP0802BC

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety controller
Number of inputs
8
Number of outputs
2
Manufacturer series
XPSMC
Operating temperature
-10...55°C
Supply voltage
  • 24V DC
Gross weight263 g
Certificates
EAN code3606480992049
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
XPSMCMCP0802BC
0 in TME stock
Net price for quantities from 1 pcs - 576.73 USDGross price for quantities from 1 pcs - 576.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.