+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XS2F-E422-J80-E

Cable: for sensors/automation; PIN: 4; M12 female angled; 10m


Manufacturer: OMRON

Manufacturer part number:
XS2F-E422-J80-E
TME Symbol:
XS2FE422J80E

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female angled
Cable length
10m
Max. operating voltage
250V DC
Max. operating current
4A
Wire insulation material
PVC
IP rating
IP67
Polarisation
A code
Operating temperature
-25...105°C
Gross weight569 g
Certificates
EAN code4547648600675
See other products in this category: Sensors - Cables OMRON,
*
XS2F-E422-J80-E
0 in TME stock
Net price for quantities from 1 pcs - 197.22 USDGross price for quantities from 1 pcs - 197.22 USD
Net price for quantities from 5 pcs - 184.33 USDGross price for quantities from 5 pcs - 184.33 USD
Net price for quantities from 10 pcs - 171.44 USDGross price for quantities from 10 pcs - 171.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.