+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XS9C4A2A2G13

Sensor: inductive; 0÷25mm; analogue 4-20mA; Usup: 12÷36VDC; 20mA


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XS9C4A2A2G13
TME Symbol:
XS9C4A2A2G13

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
inductive
Range
0...25mm
Output configuration
analogue 4-20mA
Max. operating current
20mA
Connection
screw terminals
IP rating
IP65, IP67, IP69K
Body dimensions
40x40x117mm
Body material
PBT
Manufacturer series
XS
Operating temperature
-25...70°C
Supply voltage
  • 12...36V DC
Gross weight250.9 g
Certificates
EAN code3389119058476
See other products in this category: Rectangle Inductive Sensors TELEMECANIQUE SENSORS,
See other products from this series.:
*
XS9C4A2A2G13
0 in TME stock
Net price for quantities from 1 pcs - 159.98 USDGross price for quantities from 1 pcs - 159.98 USD
Net price for quantities from 5 pcs - 149.31 USDGross price for quantities from 5 pcs - 149.31 USD
Net price for quantities from 10 pcs - 138.66 USDGross price for quantities from 10 pcs - 138.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.