+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XT90HW-M

Connector: DC supply; socket; male; XT90; 40A; 500V; PIN: 2; straight

Manufacturer: AMASS

Manufacturer part number:
XT90HW-M
TME Symbol:
XT90HW-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
socket
Kind of connector
male
Manufacturer series
XT90
Current rating
40A
Rated voltage
0.5kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
silver plated
Colour
yellow
Flammability rating
UL94V-0
Body material
polyamide
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight6.337 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
XT90HW-M
834 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 200 pcs - 1.23 USDGross price for quantities from 200 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs